3240044 | Phoenix Contact

Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, M6, yellow, 3240044

Order No.: 60P7257
EAN: 4046356452618
MPN:
3240044
C-FCI 6/M6
Series: C-FCI
3240044 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 10 days: 10,900 pcs.
Leadtime: 2 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug C-RC 95/M10 DIN

Ring cable lug, uninsulated, 95 mm², M10

The technical characteristics of 3240121 from Phoenix Contact at a glance

  • Item description: C-RC 95/M10 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M10

Further links to Phoenix Contact 3240121

Under the following links you will find more information about Phoenix Contact 3240121

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Material Kupfer, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes