3240047 | Phoenix Contact
Insulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, 2.8 mm, yellow, 3240047
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 635,950 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 1/M8 DIN
Ring cable lug, uninsulated, 0,5 - 1 mm², M8
The technical characteristics of 3240075 from Phoenix Contact at a glance
- Item description: C-RC 1/M8 DIN
- Product Type Name: Connector
- metric connection thread dimension: M8
Further links to Phoenix Contact 3240075
Under the following links you will find more information about Phoenix Contact 3240075
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Pin diameter | 2.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |