3240066 | Phoenix Contact

Insulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 2 mm, blue, 3240066

Order No.: 60P7274
EAN: 4046356452847
MPN:
3240066
C-PCI 2,5/2
Series: C-PCEI
3240066 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Ring cable lug C-RC 6/M10 DIN

Ring cable lug, uninsulated, 2,6 - 6 mm², M10

The technical characteristics of 3240087 from Phoenix Contact at a glance

  • Item description: C-RC 6/M10 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M10
Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Material Insulation PA
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 2 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes