3240073 | Phoenix Contact

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 5.3 mm, M5, metal, 3240073

Order No.: 60P7280
EAN: 4046356452908
MPN:
3240073
C-RC 1/M5 DIN
Series: C-RC
3240073 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Available in 10 days: 8,300 pcs.
Leadtime: 2 Weeks **
Total Price:
19.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1916 €

Ring cable lug C-RC 185/M10 DIN

Ring cable lug, uninsulated, 185 mm², M10

The technical characteristics of 3240131 from Phoenix Contact at a glance

  • Item description: C-RC 185/M10 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M10
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 18
Colour metall
Thread size M5
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 5.3 mm
Material Kupfer, verzinnt
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes