3240075 | Phoenix Contact
Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 8.4 mm, M8, metal, 3240075
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Available in 10 days: 7,500 pcs.
Leadtime: 1 Week **
Ring cable lug C-RCEI 1,5/M6
Ring cable lug, red, 0,5 - 1,5 mm², M6, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241205 from Phoenix Contact at a glance
- Item description: C-RCEI 1,5/M6
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- Flange shape: Ring shape
- max. area of the nominal cross section: 1.5 mm²
- min. Nominal cross section: 0.5 mm²
- metric connection thread dimension: M6
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 20 bis 18 | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 0,5-1,0 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 110 °C | |
Nenngröße nach DIN | DIN 46234 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |