3240079 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 5.3 mm, M5, metal, 3240079
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ring cable lug C-RC 25/M12 DIN
Ring cable lug, uninsulated, 25 mm², M12
The technical characteristics of 3240103 from Phoenix Contact at a glance
- Item description: C-RC 25/M12 DIN
- Product Type Name: Connector
- metric connection thread dimension: M12
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 18 bis 14 | |
Colour | metall | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |