3240081 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 8.4 mm, M8, metal, 3240081
Unit Price (€ / pc.)
0.2309 € *
Available in 5 Days: 12,200 pcs. - if ordered today
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2309 €
200 pcs.
0.2083 €
500 pcs.
0.1880 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 25/M6 DIN
Ring cable lug, uninsulated, 25 mm², M6
The technical characteristics of 3240100 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 25/M6 DIN
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |