3240082 | Phoenix Contact

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 10.5 mm, M10, metal, 3240082

Order No.: 60P7303
EAN: 4046356452991
MPN:
3240082
C-RC 2,5/M10 DIN
Series: C-RC
Phoenix Contact
3240082 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 10 days: 18,300 pcs.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug C-RCEI 2,5/M3,5

Ring cable lug, blue, 1,5 - 2,5 mm², M3,5, with inserted copper sleeve, for insulation crimping

The technical characteristics of 3241206 from Phoenix Contact at a glance

  • Flange shape: Ring shape
  • Product Type Name: Connector
  • Product compliant (following DIN): No
  • Insulation available: Yes
  • Item description: C-RCEI 2,5/M3,5
  • metric connection thread dimension: M3,5
  • min. Nominal cross section: 1.5 mm²
  • max. area of the nominal cross section: 2.5 mm²
Technical specifications
Version ring cable lug
AWG cross-section AWG 18 to 14
Colour metal
Thread size M10
Isolated No
Cable cross-section 1.5-2.5 mm²
Hole diameter 10.5 mm
Material copper, tin-plated
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes