3240088 | Phoenix Contact

Uninsulated ring cable lug, 2.6-6.0 mm², AWG 14 to 10, 13 mm, M12, metal, 3240088

Order No.: 60P7330
EAN: 4046356453059
MPN:
3240088
C-RC 6/M12 DIN
Series: C-RC
3240088 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 10 days: 2,550 pcs.
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug C-RC 6/M12 DIN

Ring cable lug, uninsulated, 2,6 - 6 mm², M12

The technical characteristics of 3240088 from Phoenix Contact at a glance

  • Product Type Name: Connector
  • Item description: C-RC 6/M12 DIN
  • metric connection thread dimension: M12
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 10
Colour metall
Thread size M12
Isolated No
Cable cross-section 2,6-6,0 mm²
Hole diameter 13 mm
Material Kupfer, verzinnt
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes