3240089 | Phoenix Contact
Uninsulated ring cable lug, 10 mm², AWG 8, 5.3 mm, M5, metal, 3240089
Unit Price (€ / pc.)
0.4403 € *
Available: 40 pcs.
Available in 5 Days: 48,500 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCI 1,5/M6
Ring cable lug, red, 0,5 - 1,5 mm², M6
The technical characteristics of 3240020 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 1,5/M6
- max. area of the nominal cross section: 1.5 mm²
- min. Nominal cross section: 0.5 mm²
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |