3240090 | Phoenix Contact

Uninsulated ring cable lug, 10 mm², AWG 8, 6.5 mm, M6, metal, 3240090

Order No.: 60P7286
EAN: 4046356453073
MPN:
3240090
C-RC 10/M6 DIN
Series: C-RC
3240090 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug C-BCI 6/4,6

Flat pinCable lug, with nose, soldered neck, yellow, 4 - 6 mm², Pen width: 4,6 mm, Easy ladder insertion due to Easy-Entry, for horizontal and vertical crimping with CRIMPFOX-RCI 6

The technical characteristics of 3240570 from Phoenix Contact at a glance

  • Item description: C-BCI 6/4,6
  • Insulation available: Yes
  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • Flange shape: Flat pinCable lug
  • max. area of the nominal cross section: 6 mm²
  • min. Nominal cross section: 4 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size M6
Isolated No
Cable cross-section 10 mm²
Hole diameter 6.5 mm
Material Kupfer, verzinnt
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes