3240091 | Phoenix Contact
Uninsulated ring cable lug, 10 mm², AWG 8, 8.4 mm, M8, metal, 3240091
Unit Price (€ / pc.)
0.4879 € *
Available: 180 pcs.
Leadtime: 6 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug C-RC 10/M8 DIN
Ring cable lug, uninsulated, 10 mm², M8
The technical features of 3240091 from Phoenix Contact at a glance
- Article description: C-RC 10/M8 DIN
- Product type name: Connector
- metric connection thread dimension: M8
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 8 | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 10 mm² | |
Hole diameter | 8.4 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |