3240092 | Phoenix Contact
Uninsulated ring cable lug, 10 mm², AWG 8, 10.5 mm, M10, metal, 3240092
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 10 days: 2,600 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug C-RC 2,5/M10 DIN
Ring cable lug, uninsulated, 1,1 - 2,5 mm², M10
The technical characteristics of 3240082 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 2,5/M10 DIN
- metric connection thread dimension: M10
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 8 | |
Farbe | metall | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 10 mm² | |
Lochdurchmesser | 10.5 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 110 °C | |
Nenngröße nach DIN | DIN 46234 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |