3240094 | Phoenix Contact

Uninsulated ring cable lug, 16 mm², AWG 6, 5.3 mm, M5, metal, 3240094

Order No.: 60P7297
EAN: 4046356453110
MPN:
3240094
C-RC 16/M5 DIN
Series: C-RC
3240094 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
0.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.595 €

Ring cable lug C-RC 1/M5 DIN

Ring cable lug, uninsulated, 0,5 - 1 mm², M5

The technical characteristics of 3240073 from Phoenix Contact at a glance

  • Item description: C-RC 1/M5 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M5
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 16 mm²
AWG cross-section AWG 6
Isolated No
Colour metal
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes