3240100 | Phoenix Contact
Uninsulated ring cable lug, 25 mm², AWG 4, 6.5 mm, M6, metal, 3240100
Unit Price (€ / pc.)
0.8806 € *
Available: 14 pcs.
Available in 10 days: 5,400 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCI 1,5/M4
Ring cable lug, red, 0,5 - 1,5 mm², M4
The technical characteristics of 3240018 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 1,5/M4
- max. area of the nominal cross section: 1.5 mm²
- min. Nominal cross section: 0.5 mm²
- metric connection thread dimension: M4
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Version | ring cable lug | |
max. operating temperature | 110 °C | |
Colour | metal | |
Hole diameter | 6.5 mm | |
AWG cross-section | AWG 4 | |
Thread size | M6 | |
Material | copper, tin-plated | |
Cable cross-section | 25 mm² | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |