3240101 | Phoenix Contact

Uninsulated ring cable lug, 25 mm², AWG 4, 8.4 mm, M8, metal, 3240101

Order No.: 60P7318
EAN: 4046356453189
MPN:
3240101
C-RC 25/M8 DIN
Series: C-RC
3240101 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 50 pcs.
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
0.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7854 €

Cable lug C-BCSI 1,5/9X2,8

Flat pinCable lug, red, 0,5 - 1,5 mm², Pin dimension: 20 x 2,8 mm

The technical characteristics of 3240531 from Phoenix Contact at a glance

  • Flange shape: Flat pinCable lug
  • Product Type Name: Connector
  • Product compliant (following DIN): No
  • Insulation available: Yes
  • Item description: C-BCSI 1,5/9X2,8
  • max. area of the nominal cross section: 1.5 mm²
  • min. Nominal cross section: 0.5 mm²
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 25 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 8.4 mm
Thread size M8
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes