3240104 | Phoenix Contact

Uninsulated ring cable lug, 25 mm², AWG 4, 17 mm, M16, metal, 3240104

Order No.: 60P7315
EAN: 4046356453219
MPN:
3240104
C-RC 25/M16 DIN
Series: C-RC
3240104 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 70 pcs.
Available in 5 Days: 4,990 pcs. - if ordered today
Total Price:
1.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2495 €

Ring cable lug C-RC 240/M10 DIN

Ring cable lug, uninsulated, 240 mm², M10

The technical characteristics of 3240134 from Phoenix Contact at a glance

  • Product Type Name: Connector
  • Item description: C-RC 240/M10 DIN
  • metric connection thread dimension: M10
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 25 mm²
AWG cross-section AWG 4
Isolated No
Colour metal
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 17 mm
Thread size M16
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes