3240105 | Phoenix Contact
Uninsulated ring cable lug, 35 mm², AWG 2, 6.5 mm, M6, metal, 3240105
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 10 days: 10,800 pcs.
Leadtime: 1 Week **
Ring cable lug C-RC 10/M12 DIN
Ring cable lug, uninsulated, 10 mm², M12
The technical characteristics of 3240093 from Phoenix Contact at a glance
- Item description: C-RC 10/M12 DIN
- Product Type Name: Connector
- metric connection thread dimension: M12
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 2 | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |