3240106 | Phoenix Contact
Uninsulated ring cable lug, 35 mm², AWG 2, 8.4 mm, M8, metal, 3240106
Unit Price (€ / pc.)
1.1067 € *
Available: 80 pcs.
Available in 10 days: 845 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug C-RCI 2,5/M3,5
Ring cable lug, blue, 1,5 - 2,5 mm², M3,5
The technical characteristics of 3240022 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 2,5/M3,5
- max. area of the nominal cross section: 2.5 mm²
- min. Nominal cross section: 1.5 mm²
- metric connection thread dimension: M3,5
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 2 | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 8.4 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |