3240108 | Phoenix Contact
Uninsulated ring cable lug, 35 mm², AWG 2, 13 mm, M12, metal, 3240108
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 10 days: 4,500 pcs.
Leadtime: 1 Week **
Fork cable lug C-FCI 2,5/M6
Fork cable lug, blue, 1,5 - 2,5 mm², M6
The technical characteristics of 3240041 from Phoenix Contact at a glance
- Item description: C-FCI 2,5/M6
- Flange shape: Gabelform
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M6
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 2 | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 35 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 110 °C | |
Nenngröße nach DIN | DIN 46234 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |