3240110 | Phoenix Contact
Uninsulated ring cable lug, 50 mm², AWG 1, 6.5 mm, M6, metal, 3240110
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 16,090 pcs.
Leadtime: 2 Weeks **
Cable lug C-BCSI 6/18X4,5
Flat pinCable lug, yellow, 4 - 6 mm², Pin dimension: 32 x 4,5 mm
The technical characteristics of 3240533 from Phoenix Contact at a glance
- Flange shape: Flat pinCable lug
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-BCSI 6/18X4,5
- max. area of the nominal cross section: 6 mm²
- min. Nominal cross section: 4 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 1 | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 50 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |