3240111 | Phoenix Contact

Uninsulated ring cable lug, 50 mm², AWG 1, 8.4 mm, M8, metal, 3240111

Order No.: 60P7328
EAN: 4046356453288
MPN:
3240111
C-RC 50/M8 DIN
Series: C-RC
3240111 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 10 days: 940 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

Ring cable lug C-RC 10/M5 DIN

Ring cable lug, uninsulated, 10 mm², M5

The technical characteristics of 3240089 from Phoenix Contact at a glance

  • Item description: C-RC 10/M5 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M5
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 1
Colour metall
Thread size M8
Isolated No
Cable cross-section 50 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes