3240116 | Phoenix Contact
Uninsulated ring cable lug, 70 mm², AWG 2, 8.4 mm, M8, metal, 3240116
Unit Price (€ / pc.)
2.3919 € *
Available: 96 pcs.
Available in 10 days: 5,000 pcs.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug C-RC 70/M8 DIN
Ring cable lug, uninsulated, 70 mm², M8
The technical characteristics of 3240116 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 70/M8 DIN
- metric connection thread dimension: M8
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 2 | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 70 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 110 °C | |
Nenngröße nach DIN | DIN 46234 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |