3240118 | Phoenix Contact

Uninsulated ring cable lug, 70 mm², AWG 2, 13 mm, M12, metal, 3240118

Order No.: 60P7336
EAN: 4046356453356
MPN:
3240118
C-RC 70/M12 DIN
Series: C-RC
3240118 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7612 €

Ring cable lug C-RC 70/M12 DIN

Ring cable lug, uninsulated, 70 mm², M12

The technical characteristics of 3240118 from Phoenix Contact at a glance

  • Product Type Name: Connector
  • Item description: C-RC 70/M12 DIN
  • metric connection thread dimension: M12
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M12
Isolated No
Cable cross-section 70 mm²
Hole diameter 13 mm
Material Kupfer, verzinnt
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes