3240120 | Phoenix Contact

Uninsulated ring cable lug, 95 mm², AWG 3, 8.4 mm, M8, metal, 3240120

Order No.: 60P7343
EAN: 4046356453370
MPN:
3240120
C-RC 95/M8 DIN
Series: C-RC
3240120 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Available in 10 days: 2,374 pcs.
Leadtime: 2 Weeks **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0107 €

Fork cable lug C-FC 1,5/M6

Fork cable lug, uninsulated, 0,5 - 1 mm², M6

The technical characteristics of 3240141 from Phoenix Contact at a glance

  • Item description: C-FC 1,5/M6
  • Anzahl der Befestigungslöcher : 1
  • Anschlusswinkel : 90°
  • Product Type Name: Connector
  • Nennquerschnitt : 1.5 mm²
  • Kennziffer : 6-1,5
  • metric connection thread dimension: M6
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 3
Colour metall
Thread size M8
Isolated No
Cable cross-section 95 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
max. operating temperature 110 °C
Nominal size according to DIN DIN 46234
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes