3240121 | Phoenix Contact
Uninsulated ring cable lug, 95 mm², AWG 3, 10.5 mm, M10, metal, 3240121
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 10 days: 1,060 pcs.
Leadtime: 2 Weeks **
Ring cable lug C-RCEI 6/M8
Ring cable lug, yellow, 4 - 6 mm², M8, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241213 from Phoenix Contact at a glance
- Item description: C-RCEI 6/M8
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- Flange shape: Ring shape
- max. area of the nominal cross section: 6 mm²
- min. Nominal cross section: 4 mm²
- metric connection thread dimension: M8
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 3 | |
Colour | metall | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |