3240123 | Phoenix Contact
Uninsulated ring cable lug, 95 mm², AWG 3, 17 mm, M16, metal, 3240123
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Ring cable lug C-RC 50/M6 DIN
Ring cable lug, uninsulated, 50 mm², M6
The technical characteristics of 3240110 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 50/M6 DIN
- metric connection thread dimension: M6
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 3 | |
Colour | metall | |
Thread size | M16 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 17 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C | |
Nominal size according to DIN | DIN 46234 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |