3240124 | Phoenix Contact
Uninsulated ring cable lug, 120 mm², 8.4 mm, M8, metal, 3240124
Unit Price (€ / pc.)
5.2717 € *
Available: 5 pcs.
Available in 10 days: 3,475 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8433 €
50 pcs.
4.4149 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug C-PCEI 2,5/2
StiftCable lug, blue, 1,5 - 2,5 mm², L1=12 mm, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241216 from Phoenix Contact at a glance
- Flange shape: Stiftform
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-PCEI 2,5/2
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M8 | |
Isoliert | No | |
Leiterquerschnitt | 120 mm² | |
Lochdurchmesser | 8.4 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 110 °C | |
Nenngröße nach DIN | DIN 46234 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |