3240125 | Phoenix Contact
Uninsulated ring cable lug, 125 mm², AWG 4, 10.5 mm, M10, metal, 3240125
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 10 days: 6,740 pcs.
Leadtime: 1 Week **
Ring cable lug C-RC 120/M8 DIN
Ring cable lug, uninsulated, 120 mm², M8
The technical characteristics of 3240124 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 120/M8 DIN
- metric connection thread dimension: M8
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 4 | |
Farbe | metall | |
Gewindegröße | M10 | |
Isoliert | No | |
Leiterquerschnitt | 125 mm² | |
Lochdurchmesser | 10.5 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 110 °C | |
Nenngröße nach DIN | DIN 46234 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |