3240132 | Phoenix Contact

Uninsulated ring cable lug, 185 mm², AWG 2, 13 mm, M12, metal, 3240132

Order No.: 60P7301
EAN: 4046356453493
MPN:
3240132
C-RC 185/M12 DIN
Series: C-RC
3240132 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 1 Week **
Total Price:
7.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7588 €

Ring cable lug C-RCI 10/M5

Ring cable lug, red, 10 mm², M5

The technical characteristics of 3240219 from Phoenix Contact at a glance

  • Item description: C-RCI 10/M5
  • Flange shape: Ring shape
  • Insulation available: Yes
  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • metric connection thread dimension: M5
  • min. Nominal cross section: 10 mm²
  • max. area of the nominal cross section: 10 mm²
Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 2
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 185 mm²
Lochdurchmesser 13 mm
Material Kupfer, verzinnt
max. Temperatur 110 °C
Nenngröße nach DIN DIN 46234
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes