3240135 | Phoenix Contact

Uninsulated ring cable lug, 240 mm², 13 mm, M12, metal, 3240135

Order No.: 60P7311
EAN: 4046356453523
MPN:
3240135
C-RC 240/M12 DIN
Series: C-RC
3240135 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
10.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4006 €

Ring cable lug C-RCI 6/M10

Ring cable lug, yellow, 4 - 6 mm², M10

The technical characteristics of 3240031 from Phoenix Contact at a glance

  • Item description: C-RCI 6/M10
  • Flange shape: Ring shape
  • Insulation available: Yes
  • Product Type Name: Connector
  • Product compliant (following DIN): No
  • metric connection thread dimension: M10
  • min. Nominal cross section: 4 mm²
  • max. area of the nominal cross section: 6 mm²
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 13 mm
Material Kupfer, verzinnt
max. Temperatur 110 °C
Nenngröße nach DIN DIN 46234
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes