3240136 | Phoenix Contact

Uninsulated ring cable lug, 240 mm², 17 mm, M16, metal, 3240136

Order No.: 60P7312
EAN: 4046356453530
MPN:
3240136
C-RC 240/M16 DIN
Series: C-RC
3240136 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Available in 10 days: 2,700 pcs.
Leadtime: 1 Week **
Total Price:
10.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4006 €

Ring cable lug C-RC 70/M10 DIN

Ring cable lug, uninsulated, 70 mm², M10

The technical characteristics of 3240117 from Phoenix Contact at a glance

  • Item description: C-RC 70/M10 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M10
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 17 mm
Material Kupfer, verzinnt
max. Temperatur 110 °C
Nenngröße nach DIN DIN 46234
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes