3240137 | Phoenix Contact
Uninsulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M3, silver, 3240137
Unit Price (€ / pc.)
0.1833 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
100 pcs.
0.1547 €
200 pcs.
0.1404 €
500 pcs.
0.1261 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug C-FC 1,5/M3
Fork cable lug, uninsulated, 0,5 - 1 mm², M3,5
The technical characteristics of 3240137 from Phoenix Contact at a glance
- Item description: C-FC 1,5/M3
- Anzahl der Befestigungslöcher : 1
- Anschlusswinkel : 90°
- Product Type Name: Connector
- Nennquerschnitt : 1.5 mm²
- Kennziffer : 3-1,5
- metric connection thread dimension: M3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | No | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Thread size | M3 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |