3240139 | Phoenix Contact

Uninsulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M4, silver, 3240139

Order No.: 60P7232
EAN: 4046356453561
MPN:
3240139
C-FC 1,5/M4
Series: C-FC
3240139 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 10 days: 9,300 pcs.
Leadtime: 2 Weeks **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1773 €

Ring cable lug C-RC 25/M16 DIN

Ring cable lug, uninsulated, 25 mm², M16

The technical characteristics of 3240104 from Phoenix Contact at a glance

  • Product Type Name: Connector
  • Item description: C-RC 25/M16 DIN
  • metric connection thread dimension: M16
Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 20 bis 16
Colour silber
Thread size M4
Isolated No
Cable cross-section 0,5-1,5 mm²
Material Kupfer, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes