3240141 | Phoenix Contact
Uninsulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M6, silver, 3240141
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Available in 10 days: 2,300 pcs.
Leadtime: 2 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1595 €
200 pcs.
0.1452 €
500 pcs.
0.1297 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug C-RC 35/M12 DIN
Ring cable lug, uninsulated, 35 mm², M12
The technical characteristics of 3240108 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 35/M12 DIN
- metric connection thread dimension: M12
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 20 bis 16 | |
Colour | silber | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 0,5-1,5 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |