3240144 | Phoenix Contact
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M4, silver, 3240144
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Available in 10 days: 28,800 pcs.
Leadtime: 2 Weeks **
Cable lug C-BCSI 2,5/9X2,8
Flat pinCable lug, blue, 1,5 - 2,5 mm², Pin dimension: 20 x 2,8 mm
The technical characteristics of 3240532 from Phoenix Contact at a glance
- Item description: C-BCSI 2,5/9X2,8
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- Flange shape: Flat pinCable lug
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | silber | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |