3240145 | Phoenix Contact
Uninsulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M5, silver, 3240145
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 10 days: 2,500 pcs.
Leadtime: 2 Weeks **
Ring cable lug C-RC 95/M12 DIN
Ring cable lug, uninsulated, 95 mm², M12
The technical characteristics of 3240122 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 95/M12 DIN
- metric connection thread dimension: M12
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | silber | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |