3240151 | Phoenix Contact

Uninsulated forked cable lug, 2.6-6.0 mm², AWG 12 to 10, M8, silver, 3240151

Order No.: 60P7244
EAN: 4046356453684
MPN:
3240151
C-FC 6/M8
Series: C-FC
3240151 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug C-FCI 1,5/M6

Fork cable lug, red, 0,5 - 1,5 mm², M6

The technical characteristics of 3240036 from Phoenix Contact at a glance

  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • Insulation available: Yes
  • Flange shape: Gabelform
  • Item description: C-FCI 1,5/M6
  • max. area of the nominal cross section: 1.5 mm²
  • min. Nominal cross section: 0.5 mm²
  • metric connection thread dimension: M6
Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour silber
Thread size M8
Isolated No
Cable cross-section 2,6-6,0 mm²
Material Kupfer, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes