3240219 | Phoenix Contact

Insulated ring cable lug, 10 mm², AWG 8, 5.3 mm, M5, red, 3240219

Order No.: 60P7364
EAN: 4046356452090
MPN:
3240219
C-RCI 10/M5
Series: C-RCI
3240219 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 50 pcs.
Available in 5 Days: 10,250 pcs. - if ordered today
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3328 €
250 pcs.
1.1543 €
1000 pcs.
1.0115 €
2500 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug C-RC 1/M3,5 DIN

Ring cable lug, uninsulated, 0,5 - 1 mm², M3,5

The technical characteristics of 3240071 from Phoenix Contact at a glance

  • Item description: C-RC 1/M3,5 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M3,5

Further links to Phoenix Contact 3240071

Under the following links you will find more information about Phoenix Contact 3240071

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 10 mm²
AWG cross-section AWG 8
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes