3240222 | Phoenix Contact

Insulated ring cable lug, 10 mm², AWG 8, 10.5 mm, M10, red, 3240222

Order No.: 60P7363
EAN: 4046356452120
MPN:
3240222
C-RCI 10/M10
Series: C-RCI
3240222 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 39 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug C-RC 2,5/M8 DIN

Ring cable lug, uninsulated, 1,1 - 2,5 mm², M8

The technical characteristics of 3240081 from Phoenix Contact at a glance

  • Item description: C-RC 2,5/M8 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M8

Further links to Phoenix Contact 3240081

Under the following links you will find more information about Phoenix Contact 3240081

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour rot
Thread size M10
Material Insulation PA
Isolated Yes
Cable cross-section 10 mm²
Hole diameter 10.5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes