3240531 | Phoenix Contact
Insulated pin cable lug, 0.5-1.5 mm², AWG 20 to 16, 2.8 mm, red, 3240531
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 10 days: 3,700 pcs.
Leadtime: 2 Weeks **
Cable lug HC-M-MHR-PE16
Cable lug für HEAVYCON-MODULAR, PE-connector extension to 16 mm², for crimping with crimping pliers
The technical characteristics of 1636981 from Phoenix Contact at a glance
- Item description: HC-M-MHR-PE16
Technical specifications
Version | Stiftkabelschuh | |
AWG cross-section | AWG 20 bis 16 | |
Colour | rot | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Material | Kupfer | |
max. operating temperature | 105 °C | |
Pin diameter | 2.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |