3241201 | Phoenix Contact
Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 3.2 mm, M3, red, 3241201
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 10 days: 7,000 pcs.
Leadtime: 2 Weeks **
Fork cable lug C-FC 2,5/M3
Fork cable lug, uninsulated, 1,1 - 2,5 mm², M3
The technical characteristics of 3240142 from Phoenix Contact at a glance
- Kennziffer : 3-2,5
- Nennquerschnitt : 2.5 mm²
- Product Type Name: Connector
- Anschlusswinkel : 90°
- Anzahl der Befestigungslöcher : 1
- Item description: C-FC 2,5/M3
- metric connection thread dimension: M3
Further links to Phoenix Contact 3240142
Under the following links you will find more information about Phoenix Contact 3240142
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 20 bis 16 | |
Colour | rot | |
Thread size | M3 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 3.2 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |