3241202 | Phoenix Contact

Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 3.7 mm, M3.5, red, 3241202

Order No.: 60P7345
EAN: 4046356826075
MPN:
3241202
C-RCEI 1,5/M3,5
Series: C-RCEI
3241202 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Ring cable lug C-RC 2,5/M4 DIN

Ring cable lug, uninsulated, 1,1 - 2,5 mm², M4

The technical characteristics of 3240078 from Phoenix Contact at a glance

  • Product Type Name: Connector
  • Item description: C-RC 2,5/M4 DIN
  • metric connection thread dimension: M4

Further links to Phoenix Contact 3240078

Under the following links you will find more information about Phoenix Contact 3240078

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour rot
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,5 mm²
Hole diameter 3.7 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes