3241205 | Phoenix Contact
Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 6.5 mm, M6, red, 3241205
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Ring cable lug C-RCI 10/M6
Ring cable lug, red, 10 mm², M6
The technical characteristics of 3240220 from Phoenix Contact at a glance
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 10/M6
- max. area of the nominal cross section: 10 mm²
- min. Nominal cross section: 10 mm²
- metric connection thread dimension: M6
Further links to Phoenix Contact 3240220
Under the following links you will find more information about Phoenix Contact 3240220
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 20 bis 16 | |
Colour | rot | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |