3241208 | Phoenix Contact
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, M5, blue, 3241208
Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 15,100 pcs. - if ordered today
Ring cable lug C-RC 2,5/M5 DIN
Ring cable lug, uninsulated, 1,1 - 2,5 mm², M5
The technical characteristics of 3240079 from Phoenix Contact at a glance
- Item description: C-RC 2,5/M5 DIN
- Product Type Name: Connector
- metric connection thread dimension: M5
Further links to Phoenix Contact 3240079
Under the following links you will find more information about Phoenix Contact 3240079
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |