3241210 | Phoenix Contact

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 8.4 mm, M8, blue, 3241210

Order No.: 60P7353
EAN: 4046356826150
MPN:
3241210
C-RCEI 2,5/M8
Series: C-RCEI
3241210 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 10 days: 2,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

Ring cable lug C-RC 10/M8 DIN

Ring cable lug, uninsulated, 10 mm², M8

The technical characteristics of 3240091 from Phoenix Contact at a glance

  • Item description: C-RC 10/M8 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M8

Further links to Phoenix Contact 3240091

Under the following links you will find more information about Phoenix Contact 3240091

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes