3241211 | Phoenix Contact

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 5.3 mm, M5, yellow, 3241211

Order No.: 60P7355
EAN: 4046356826167
MPN:
3241211
C-RCEI 6/M5
Series: C-RCEI
3241211 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 10 days: 96 pcs.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Ring cable lug C-RCEI 6/M5

Ring cable lug, yellow, 4 - 6 mm², M5, with inserted copper sleeve, for insulation crimping

The technical characteristics of 3241211 from Phoenix Contact at a glance

  • Item description: C-RCEI 6/M5
  • Insulation available: Yes
  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • Flange shape: Ring shape
  • max. area of the nominal cross section: 6 mm²
  • min. Nominal cross section: 4 mm²
  • metric connection thread dimension: M5

Further links to Phoenix Contact 3241211

Under the following links you will find more information about Phoenix Contact 3241211

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 5.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes