3241212 | Phoenix Contact
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 6.5 mm, M6, yellow, 3241212
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Ring cable lug C-RCEI 6/M6
Ring cable lug, yellow, 4 - 6 mm², M6, with inserted copper sleeve, for insulation crimping
The technical features of 3241212 from Phoenix Contact at a glance
- Flange shape: Ring shape
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-RCEI 6/M6
- metric connection thread dimension: M6
- min. Nominal cross section: 4 mm²
- max. area of the nominal cross section: 6 mm²
Further links to Phoenix Contact 3241212
Under the following links you will find more information about Phoenix Contact 3241212
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |