3241214 | Phoenix Contact

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 10.5 mm, M10, yellow, 3241214

Order No.: 60P7354
EAN: 4046356826198
MPN:
3241214
C-RCEI 6/M10
Series: C-RCEI
3241214 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 10 days: 7,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8806 €

Ring cable lug C-RC 50/M12 DIN

Ring cable lug, uninsulated, 50 mm², M12

The technical characteristics of 3240113 from Phoenix Contact at a glance

  • Item description: C-RC 50/M12 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M12

Further links to Phoenix Contact 3240113

Under the following links you will find more information about Phoenix Contact 3240113

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M10
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 10.5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes