3241215 | Phoenix Contact

Insulated pin cable lug, 0.5-1.5 mm², AWG 20 to 16, 1.9 mm, red, 3241215

Order No.: 60P7270
EAN: 4046356826204
MPN:
3241215
C-PCEI 1,5/2
Series: C-PCEI
3241215 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Ring cable lug C-RC 120/M10 DIN

Ring cable lug, uninsulated, 120 mm², M10

The technical characteristics of 3240125 from Phoenix Contact at a glance

  • Item description: C-RC 120/M10 DIN
  • Product Type Name: Connector
  • metric connection thread dimension: M10
Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 20 bis 16
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,5 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 1.9 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes